Filter Your Search
1 - 6 of 6 results
|
HGT1S14N37G3VLS
Rochester Electronics LLC
|
Check for Price | Active | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | LOW CONDUCTION LOSS | AUTOMOTIVE IGNITION | SILICON | 10 µs | 4 µs | TO-263AB | R-PSSO-G2 | COMMERCIAL | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NOT SPECIFIED | GULL WING | SINGLE | ROCHESTER ELECTRONICS INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | ||||||||||||
|
HGT1S14N37G3VLS
Intersil Corporation
|
Check for Price | No | Transferred | 2.2 V | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | 12 V | 136 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 10 µs | 4 µs | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | D2PAK | 4 | not_compliant | EAR99 | ||||||
|
HGT1S14N37G3VLS
Harris Semiconductor
|
Check for Price | Transferred | 14 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOGIC LEVEL, VOLTAGE CLAMPING, ULTRA FAST SWITCHING | POWER CONTROL | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||||
|
HGT1S14N37G3VLS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 380 V | 2.2 V | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | LOW CONDUCTION LOSS | 12 V | 136 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 10 µs | 4 µs | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | TO-263AB, 3 PIN | 4 | not_compliant | EAR99 | ||
|
HGT1S14N37G3VLS9A
Intersil Corporation
|
Check for Price | Transferred | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | AUTOMOTIVE IGNITION | SILICON | 10 µs | 4 µs | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | |||||||||||||||
|
HGT1S14N37G3VLS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 380 V | 2.2 V | 25 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 2 | 1 | LOW CONDUCTION LOSS | 12 V | 136 W | 7 µs | AUTOMOTIVE IGNITION | SILICON | 10 µs | 4 µs | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 175 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 |