Filter Your Search
1 - 8 of 8 results
|
HGT1S12N60B3DS9A
Harris Semiconductor
|
Check for Price | Transferred | 600 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 280 ns | 22 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | ||||||||||||
|
HGT1S12N60B3DS
Harris Semiconductor
|
Check for Price | No | Transferred | 600 V | 6 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | 20 V | 104 W | MOTOR CONTROL | SILICON | 280 ns | 22 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | PLASTIC PACKAGE-4 | unknown | EAR99 | |||||
|
HGT1S12N60B3DS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 175 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 392 ns | 45 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||
|
HGT1S12N60B3DS
Rochester Electronics LLC
|
Check for Price | Active | 600 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HYPER FAST RECOVERY | MOTOR CONTROL | SILICON | 280 ns | 22 ns | TO-263AB | R-PSSO-G2 | COMMERCIAL | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | PLASTIC PACKAGE-4 | unknown | D2PAK | 3 | |||||||||||
|
HGT1S12N60B3DS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 175 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 392 ns | 45 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | ||||
|
HGT1S12N60B3DS
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 6 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 104 W | MOTOR CONTROL | SILICON | 392 ns | 45 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | D2PAK | 3 | ||||
|
HGT1S12N60B3DST
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 6 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 175 ns | 20 V | 104 W | MOTOR CONTROL | SILICON | 392 ns | 45 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||
|
HGT1S12N60B3DS9A
Intersil Corporation
|
Check for Price | Transferred | 600 V | 27 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | MOTOR CONTROL | SILICON | 392 ns | 45 ns | TO-263AB | R-PSSO-G2 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 |