Filter Your Search
1 - 4 of 4 results
|
HGT1S12N60A4S9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 600 V | 54 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | TO-263AB, 3 PIN | 2 | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | 8541.29.00.95 | |||||
|
HGT1S12N60A4S9A
onsemi
|
Check for Price | Obsolete | 600 V | 54 A | N-CHANNEL | YES | SINGLE | 2 | 1 | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 265 ns | 180 ns | 33 ns | 2.7 V | TO-263AB | R-PSSO-G2 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | |||||||||||||||
|
HGT1S12N60A4S9A
Rochester Electronics LLC
|
Check for Price | No | Active | 600 V | 54 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e0 | COMMERCIAL | NOT SPECIFIED | NOT SPECIFIED | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263AB, 3 PIN | 4 | unknown | ||||||||||||||
|
HGT1S12N60A4S9A
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 54 A | N-CHANNEL | YES | SINGLE | 2 | 1 | LOW CONDUCTION LOSS | 20 V | 167 W | MOTOR CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 |