Filter Your Search
1 - 9 of 9 results
|
HGT1S12N60A4DS
onsemi
|
$3.5984 | Yes | End Of Life | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 265 ns | 180 ns | 33 ns | 2.7 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | 418AJ | not_compliant | EAR99 | onsemi | |||||||||||
|
HGT1S12N60A4DS9A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||||||||||||
|
HGT1S12N60A4DS9A
onsemi
|
Check for Price | Obsolete | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 265 ns | 180 ns | 33 ns | 2.7 V | TO-263AB | R-PSSO-G2 | 150 °C | -55 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ON SEMICONDUCTOR | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | 2017-11-08 | ||||||||||||||||||
|
HGT1S12N60A4DS
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||
|
HGT1S12N60A4DST
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||||||||||||||
|
HGT1S12N60A4DS9A
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 5.6 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 18 ns | 20 V | 167 W | 8 ns | MOTOR CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||||||||||
|
HGT1S12N60A4DS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 95 ns | 20 V | 167 W | POWER CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | 2LD,TO263, SURFACE MOUNT | not_compliant | EAR99 | D2PAK | 2 | 8541.29.00.95 | ||||||||||
|
HGT1S12N60A4DS_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 600 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | POWER CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | D2PAK | 3 | ||||||||||||||||||||
|
HGT1S12N60A4DS
Intersil Corporation
|
Check for Price | No | Transferred | 600 V | 5.6 V | 54 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS | 18 ns | 20 V | 167 W | 8 ns | MOTOR CONTROL | SILICON | 180 ns | 33 ns | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 |