Parametric results for: HGM28DSUH-S92 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hgm28dsuhs92
Select parts from the table below to compare.
Compare
Compare
HGM28DSUH-S92
Sullins Connector Solutions
Check for Price Yes Yes Active 56 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL -65 °C 135 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BERYLLIUM COPPER RECTANGULAR BELLOWED TYPE BLUE 0.156 inch NO HOLE .125-.137 ONE RECTANGULAR 10u inch SOLDER 0.438 inch 0.431 inch 5.427 inch 0.21 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40