Filter Your Search
1 - 1 of 1 results
|
HGCB3512FKE5M76
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5.76 MΩ | 1 % | 3 W | 3512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 600 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 8.89 mm | 3.18 mm | STACKPOLE ELECTRONICS INC | SMT, 3512 | compliant | EAR99 | 8533.21.00.30 |