Filter Your Search
1 - 1 of 1 results
|
HGCB1206DDD106M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 106 MΩ | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 75 °C | YES | 200 V | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 |