Parametric results for: HGCB1206BDL3M28 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hgcb1206bdl3m28
Select parts from the table below to compare.
Compare
Compare
HGCB1206BDL3M28
SEI Stackpole Electronics Inc
Check for Price Yes Active 3.28 MΩ 0.1 % 330 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 75 °C YES 200 V e3 150 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 3.2 mm 1.6 mm STACKPOLE ELECTRONICS INC SMT, 1206 compliant EAR99 8533.21.00.30