Filter Your Search
1 - 1 of 1 results
|
HG53226EF55HDT
CTS Corporation
|
Check for Price | Yes | Active | 26.6667 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | CTS CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 |