Filter Your Search
1 - 1 of 1 results
|
HG324160F56GFT
CTS Corporation
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 24 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | CTS CORP | ROHS COMPLIANT PACKAGE-4 | compliant | 8541.60.00.50 |