Filter Your Search
1 - 2 of 2 results
|
HG-2150CA1.0000M-SVC0
Seiko Epson Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 15 % | 15 pF | 3.3 V | CMOS | 4 ns | NO | 60 MHz | 1 MHz | 4 mA | 4 ns | 25 mA | 3.6 V | 3 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.5mm | SEIKO EPSON CORP | compliant | Clock | |||
|
HG-2150CA1.0000M-SVC0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 1 MHz | 15 % | 15 pF | 3.3 V | CMOS | 4 ns | NO | 60 MHz | 1 MHz | 4 mA | 4 ns | 25 mA | 3.6 V | 3 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.5mm | SEIKO EPSON CORP | unknown | Clock | DILCC4,.2,200 |