Parametric results for: HG-2150CA under XO

Filter Your Search

1 - 10 of 142 results

|
-
-
-
-
-
Manufacturer Part Number: hg2150ca
Select parts from the table below to compare.
Compare
Compare
HG-2150CA-48.0000M-SVC
Seiko Epson Corporation
Check for Price Yes Obsolete 48 MHz 15 % 15 pF 3.3 V CMOS OUTPUT ENABLE FUNCTION; BULK 4 ns NO 4 ns 3.6 V 3 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock
HG-2150CA20.0000M-BXC
Seiko Epson Corporation
Check for Price Yes Obsolete 20 MHz 25 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 25 mA 3.6 V 3 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock DILCC4,.2,200
HG-2150CA27.0000M-SVC
Seiko Epson Corporation
Check for Price Yes Obsolete 27 MHz 15 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 25 mA 3.6 V 3 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES Gold (Au) 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock DILCC4,.2,200
HG-2150CA19.4400M-SVC
Seiko Epson Corporation
Check for Price Obsolete 19.44 MHz 15 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION; BULK 4 ns NO 4 ns 3.6 V 3 V 55/45 % 70 °C -20 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP unknown Clock
HG-2150CA1.0000M-SVC3
Epson Electronics America Inc
Check for Price Yes Yes Obsolete 1 MHz 15 % 15 pF 3.3 V CMOS 4 ns NO 60 MHz 1 MHz 4 mA 4 ns 25 mA 3.6 V 3 V 55/45 % CMOS e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) 7mm x 5mm x 1.5mm SEIKO EPSON CORP unknown Clock DILCC4,.2,200
HG-2150CA1.0000M-SVC
Epson Electronics America Inc
Check for Price Yes Yes Obsolete 1 MHz 15 % 15 pF 3.3 V CMOS 4 ns NO 60 MHz 1 MHz 4 mA 4 ns 25 mA 3.6 V 3 V 55/45 % CMOS e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES Gold (Au) 7mm x 5mm x 1.5mm SEIKO EPSON CORP compliant Clock DILCC4,.2,200
HG-2150CAFREQ-SVC3
Seiko Epson Corporation
Check for Price Yes Obsolete 15 % 15 pF 3.3 V CMOS TAPE AND REEL 4 ns NO 60 MHz 1 MHz 4 ns 3.6 V 3 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock ROHS COMPLIANT PACKAGE-4
HG-2150CA25.1760M-BXH
Epson Electronics America Inc
Check for Price Yes Obsolete 25.176 MHz 25 % 15 pF 5 V CMOS ENABLE/DISABLE FUNCTION; BULK 4 ns NO 60 MHz 1 MHz 4 mA 4 ns 30 mA 5.5 V 4.5 V 55/45 % CMOS Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock DILCC4,.2,200
HG-2150CAFREQ-BXH
Seiko Epson Corporation
Check for Price Yes Obsolete 25 % 15 pF 5 V CMOS ENABLE/DISABLE FUNCTION 4 ns NO 60 MHz 1 MHz 4 ns 5.5 V 4.5 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock ROHS COMPLIANT PACKAGE-4
HG-2150CA19.4400M-BXH3
Seiko Epson Corporation
Check for Price Yes Obsolete 19.44 MHz 25 % 15 pF 5 V CMOS TAPE AND REEL 4 ns NO 4 ns 5.5 V 4.5 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Gold (Au) 7.0mm x 5.0mm x 1.4mm SEIKO EPSON CORP compliant Clock ROHS COMPLIANT PACKAGE-4