Filter Your Search
1 - 10 of 99 results
|
HFW14S-2STE1LF
Amphenol FCi
|
$0.4983 | Yes | Yes | Obsolete | 14 | 1 | 1 mm | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | Amphenol | ||||||||||||||||||||||||
|
HFW14R-1STE1LF
Amphenol FCi
|
$0.5017 | Yes | Yes | Obsolete | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | ROHS COMPLIANT, TAPE PACKAGING | 500VAC V | NO | ZIF N | 500 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.075 inch | 0.217 inch | 0.654 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | |||||||
|
HFW14R-1STGE9H1LF
Amphenol FCi
|
Check for Price | Yes | Active | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING FLANGE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.075 inch | 0.256 inch | 0.654 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | ||||||||
|
HFW14R-1STGE5H1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING FLANGE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2u inch | SURFACE MOUNT | 0.075 inch | 0.256 inch | 0.654 inch | AMPHENOL ICC | compliant | EAR99 | ||||||||
|
HFW14R-1/2STE9LF
Amphenol FCi
|
Check for Price | Active | 14 | 1 | 1 mm | MALE | BOARD | TIN (39) | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN (39) | 0.039 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | |||||||||||||||||||||||||||||
|
HFW14R-2STE3
Amphenol FCi
|
Check for Price | Obsolete | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN-PB | RIGHT ANGLE | FFC/FPC CONNECTOR | 200 PCS/TAPE AND REEL PACKAGE | 1000VAC V | NO | LIF N | 500 MΩ | LIF N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.075 inch | 0.217 inch | 0.654 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | ||||||||
|
HFW14R-2STE3
Amphenol Communications Solutions
|
Check for Price | Obsolete | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED POLYAMIDE | SN-PB | RIGHT ANGLE | FFC/FPC CONNECTOR | 200 PCS/TAPE AND REEL PACKAGE | 1000VAC V | NO | LIF N | 500 MΩ | LIF N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | SINGLE PRONG | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.075 inch | 0.217 inch | 0.654 inch | AMPHENOL ICC | compliant | EAR99 | ||||||||
|
HFW14R-1STAE9H1LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 1 | 1 mm | 1 | 30 mΩ | 1 A | FEMALE | 30 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | 500 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING FLANGE | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.039 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 12u inch | SURFACE MOUNT | 0.075 inch | 0.256 inch | 0.654 inch | AMPHENOL ICC | compliant | EAR99 | ||||||||
|
HFW14S-6STE1LF
Amphenol Communications Solutions
|
Check for Price | Active | 14 | 1 | 1 mm | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
HFW14S-6STE9LF
Amphenol FCi
|
Check for Price | Active | NOT SPECIFIED | FFC/FPC CONNECTOR | NO | NO | NO | GENERAL PURPOSE | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 |