Filter Your Search
1 - 1 of 1 results
|
HFW1131K00
TE Connectivity
|
$131.7895 | No | Active | 1.003 W | 700 Ω | 2 A | 115 V | 28 V | 2 A | 100 MHz | 1 GHz | 100000 Cycle(s) | DPDT-CO | MOMENTARY | RF RELAY | DC | 38 mA | 18 V | 1 V | 26.5 V | .3A@115VAC | 2A@28VDC | 0.4 dB | 23 dB | 6 ms | 6 ms | 6 ms | 1.19 | MIL-R-39016/6 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm X 10.41mm X 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |