Filter Your Search
1 - 3 of 3 results
|
HFTC-19L
Mini-Circuits
|
Check for Price | Obsolete | 1.3 | SURFACE MOUNT | 1.995 GHz | 10 W | CERAMIC HPF | 3 dB | e0 | 100 °C | -55 °C | TIN LEAD | 1 mm | MINI-CIRCUITS | unknown | |||||||||||||||||||
|
HFTC-19+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.3 | 50 OHM | SURFACE MOUNT | 1.995 GHz | 10 W | CERAMIC HPF | REEL WITH OTHER QTY ALSO AVAILABLE | 1.3 dB | 7 | 7 | e4 | 100 °C | -55 °C | TR, 7/13 INCH | Palladium/Silver (Pd/Ag) | 864 µm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | compliant | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CASE FR933, 6 PIN | EAR99 | Mini-Circuits | |||||||
|
HFTC-19
Mini-Circuits
|
Check for Price | No | No | Active | 1.3 | 50 OHM | SURFACE MOUNT | 1.995 GHz | 545 MHz | 345 MHz | 40 dB | 10 W | CERAMIC HPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 6 | Tin/Lead (Sn/Pb) | 710 µm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | unknown |