Filter Your Search
1 - 10 of 89 results
|
HFM505B-T-HF
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.3 V | 50 ns | 10 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 400 V | R-PDSO-C2 | e3 | MIL-STD-202E | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||||
|
HFM501
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HFM502B-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PDSO-C2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | 2018-10-13 | |||||||||||
|
HFM502-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | R-PDSO-C2 | |||||||||||||
|
HFM508B-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | ||||||||||||
|
HFM503
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | ||||||||||
|
HFM506-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | SMC, 2 PIN | |||||||||||||
|
HFM501B-W-HF
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | 50 V | R-PDSO-C2 | e3 | MIL-STD-202E | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | |||||||||||
|
HFM501B-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 5 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | SMB, 2 PIN | ||||||||||||
|
HFM508
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |