Filter Your Search
1 - 3 of 3 results
|
HFM105L-HF-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||
|
HFM105L-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1.3 V | 50 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 400 V | R-PDSO-C2 | e3 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | compliant | EAR99 | ||||||
|
HFM105-L-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | R-PDSO-F2 | 8541.10.00.80 |