Filter Your Search
1 - 4 of 4 results
|
HFCN-1760D+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1.5 | SURFACE MOUNT | 1.76 GHz | 7 W | CERAMIC HPF | 3 dB | 7 | 7 | 100 °C | -55 °C | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | ||||||||||||||
|
HFCN-1760
Mini-Circuits
|
Check for Price | No | No | Active | 1.5 | 50 OHM | SURFACE MOUNT | 1.76 GHz | 810 MHz | 530 MHz | 40 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | 4 | TIN LEAD | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | unknown | EAR99 | |||
|
HFCN-1760D
Mini-Circuits
|
Check for Price | No | No | Obsolete | 1.5 | 50 OHM | SURFACE MOUNT | 1.76 GHz | 7 W | CERAMIC HPF | 3 dB | 7 | 7 | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 980 µm | 2.94 mm | 14.7 mm | MINI-CIRCUITS | unknown | ||||||||||
|
HFCN-1760+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1.5 | 50 OHM | SURFACE MOUNT | 1.76 GHz | 810 MHz | 530 MHz | 40 dB | 7 W | CERAMIC HPF | TAPE AND REEL | 20 dB | 3 dB | 7 | 7 | e3 | 100 °C | -55 °C | Tin (Sn) - with Nickel (Ni) barrier | 940 µm | 3.2 mm | 1.6 mm | MINI-CIRCUITS | compliant | EAR99 | Mini-Circuits |