Filter Your Search
1 - 4 of 4 results
|
HFC1608NTTER20
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.2 pF | 50 V | 15 % | 0603 | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||
|
HFC1608NTTER35
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.35 pF | 50 V | 8.57 % | 0603 | 8.57 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||
|
HFC1608NTTER25
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.25 pF | 50 V | 12 % | 0603 | 12 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||
|
HFC1608NTTER30
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.3 pF | 50 V | 10 % | 0603 | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | KOA SPEER ELECTRONICS INC | , 0603 | compliant | EAR99 | 8532.23.00.20 |