Parametric results for: HFBR57E5APZ under Fiber Optic Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hfbr57e5apz
Select parts from the table below to compare.
Compare
Compare
HFBR-57E5APZ
Broadcom Limited
$45.0257 Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER 50/125, 62.5/125, MMF 19 µW 3.6 V 3 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.5 mm 55.2 mm 13.4 mm BROADCOM INC ROHS COMPLIANT PACKAGE compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
HFBR-57E5APZ
Avago Technologies
$55.3688 Yes Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER 50/125, 62.5/125, MMF 19 µW 3.6 V 3 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.5 mm 55.2 mm 13.4 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
HFBR-57E5APZ
Foxconn
Check for Price Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V PIN PHOTODIODE TRANSCEIVER AMPLIFIER 50/125, 62.5/125, MMF 19 µW 3.6 V 3 V -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES 8.5 mm 55.2 mm 13.4 mm HON HAI PRECISION INDUSTRY CO LTD compliant