Filter Your Search
1 - 3 of 3 results
|
HFBR-5984LZ
Broadcom Limited
|
$50.2740 | Yes | Not Recommended | 1.33 µm | 1.28 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 200 Mbps | 200 Mbps | 25 µW | 3.63 V | 2.97 V | e3 | LC CONNECTOR | BOARD/PANEL MOUNT | NO | TIN | 9.8 mm | 48.19 mm | 11.84 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE-10 | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-5984LZ
Foxconn
|
Check for Price | Yes | Active | 1.33 µm | 1.28 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 200 Mbps | 200 Mbps | 25 µW | 3.63 V | 2.97 V | e3 | LC CONNECTOR | BOARD/PANEL MOUNT | NO | MATTE TIN | 9.8 mm | 48.19 mm | 11.84 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | |||||||
|
HFBR-5984LZ
Avago Technologies
|
Check for Price | Yes | Yes | Not Recommended | 1.33 µm | 1.28 µm | 1.38 µm | 3.3 V | LED, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 200 Mbps | 200 Mbps | 25 µW | 3.63 V | 2.97 V | e3 | LC CONNECTOR | BOARD/PANEL MOUNT | NO | TIN | 9.8 mm | 48.19 mm | 11.84 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies |