Filter Your Search
1 - 3 of 3 results
|
HFBR-5963LZ
Broadcom Limited
|
$42.0000 | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR THIS 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | TIN | 9.8 mm | 48.19 mm | 13.59 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-5963LZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR THIS 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | TIN | 9.8 mm | 48.19 mm | 13.59 mm | AVAGO TECHNOLOGIES INC | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-5963LZ
Foxconn
|
Check for Price | Yes | Active | 1.308 µm | 1.27 µm | 1.38 µm | 3.3 V | PIN PHOTODIODE | TRANSCEIVER | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR THIS 62.5/125 FIBER TYPE: 0.026MW | AMPLIFIER | ATM, OC-3, SDH, SONET, STM-1 | 50/125, 62.5/125, MMF | 14 µW | 3.63 V | 2.97 V | e3 | 70 °C | LC CONNECTOR | SURFACE MOUNT | YES | MATTE TIN | 9.8 mm | 48.19 mm | 13.59 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant |