Parametric results for: HFBR-5961ALZ-SCH under Fiber Optic Transceivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hfbr5961alz
Select parts from the table below to compare.
Compare
Compare
HFBR-5961ALZ
Broadcom Limited
$39.7204 Yes Not Recommended 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 20 µW 3.63 V 2.97 V e3 -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES MATTE TIN 9.8 mm 48.19 mm 13.59 mm BROADCOM INC ROHS COMPLIANT, PLASTIC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
HFBR-5961ALZ
Avago Technologies
$42.2000 Yes Yes Not Recommended 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 20 µW 3.63 V 2.97 V e3 -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES MATTE TIN 9.8 mm 48.19 mm 13.59 mm AVAGO TECHNOLOGIES INC compliant 5A991.B.5.A 8517.62.00.50 Avago Technologies
HFBR-5961ALZ
Foxconn
Check for Price Yes Active 1.308 µm 1.27 µm 1.38 µm 3.3 V LED, PIN PHOTODIODE TRANSCEIVER 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR 62.5/125 FIBER TYPE: 0.026MW AMPLIFIER ATM, OC-3, SDH, SONET, STM-1 50/125, 62.5/125, MMF 14 µW 3.63 V 2.97 V e3 -40 °C 85 °C LC CONNECTOR SURFACE MOUNT YES MATTE TIN 9.8 mm 48.19 mm 13.59 mm HON HAI PRECISION INDUSTRY CO LTD compliant