Filter Your Search
1 - 3 of 3 results
|
HFBR-5911LZ
Foxconn
|
Check for Price | Yes | Transferred | 850 nm | 830 nm | 860 nm | 12 dB | -13.5 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 281 µW | 3.47 V | 3.14 V | e3 | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 9.8 mm | 48.19 mm | 11.84 mm | HON HAI PRECISION INDUSTRY CO LTD | compliant | EAR99 | 8517.62.00.50 | Foxconn | ||||
|
HFBR-5911LZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | -13.5 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 281 µW | 3.47 V | 3.14 V | e3 | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 9.8 mm | 48.19 mm | 11.84 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-5911LZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 850 nm | 830 nm | 860 nm | 12 dB | -13.5 dBm | 3.3 V | LASER DIODE, PIN PHOTODIODE | TRANSCEIVER | AMPLIFIER | 1.25 Gbps | 1.25 Gbps | 50/125, MMF | 281 µW | 3.47 V | 3.14 V | e3 | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | 9.8 mm | 48.19 mm | 11.84 mm | BROADCOM INC | unknown | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT PACKAGE |