Parametric results for: HFBR-2412TCZ under Fiber Optic Receivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hfbr2412tcz
Select parts from the table below to compare.
Compare
Compare
HFBR-2412TCZ
Avago Technologies
$11.0099 Yes Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm AVAGO TECHNOLOGIES INC compliant EAR99 8517.62.00.50 Avago Technologies
HFBR-2412TCZ
Broadcom Limited
$11.6172 Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm BROADCOM INC compliant EAR99 8517.62.00.50 Avago Technologies PACKAGE-8
HFBR-2412TCZ
Foxconn
Check for Price Yes Active 820 nm -34.4 dBm 5 V PIN PHOTODIODE RECEIVER OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 AMPLIFIER 200, HCS ANALOG 5.25 V 4.75 V -40 °C 85 °C ST CONNECTOR THROUGH HOLE MOUNT NO 10.2 mm 27.2 mm 12.7 mm HON HAI PRECISION INDUSTRY CO LTD compliant