Filter Your Search
1 - 3 of 3 results
|
HFBR-1312TZ
Broadcom Limited
|
$33.7969 | Yes | Active | 1.3 µm | 1.27 µm | 1.37 µm | 155 Mbps | 1.5 V | LED | TRANSMITTER | IT ALSO OPERATES VOLTAGE FROM 1.1V TO 1.... more | OC-3, SONET | 50/125, MMF | 22 µW | 1.7 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 29.8 mm | 12.6 mm | BROADCOM INC | ROHS COMPLIANT, DIP-8 | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-1312TZ
Avago Technologies
|
$36.2510 | Yes | Yes | Active | 1.3 µm | 1.27 µm | 1.37 µm | 155 Mbps | 1.5 V | LED | TRANSMITTER | IT ALSO OPERATES VOLTAGE FROM 1.1V TO 1.... more | OC-3, SONET | 50/125, MMF | 22 µW | 1.7 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 29.8 mm | 12.6 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | ||
|
HFBR-1312TZ
Foxconn
|
Check for Price | Yes | Active | 1.3 µm | 1.27 µm | 1.37 µm | 155 Mbps | 1.5 V | LED | TRANSMITTER | IT ALSO OPERATES VOLTAGE FROM 1.1V TO 1.... more | OC-3, SONET | 50/125, MMF | 22 µW | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 29.8 mm | 12.6 mm | HON HAI PRECISION INDUSTRY CO LTD | DIP | compliant |