Filter Your Search
1 - 5 of 5 results
|
HFBR-1115T
Agilent Technologies Inc
|
Check for Price | Transferred | 1.308 µm | 1.27 µm | 1.38 µm | 5 V | LED | TRANSMITTER | ATM, FDDI | MMF | 9 µW | 5.5 V | 4.5 V | DIGITAL | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.8 mm | 12.19 mm | AGILENT TECHNOLOGIES INC | DIP | unknown | ||||||||||||
|
HFBR-1115TZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.308 µm | 1.27 µm | 1.38 µm | 100 Mbps | 5 V | LED | TRANSMITTER | ATM | MMF | 20 µW | 5.5 V | 4.5 V | DIGITAL | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Matte Tin (Sn) | 9.8 mm | 7.01 mm | BROADCOM LTD | DIP | compliant | 5A991.B.5.A | 8517.62.00.50 | Avago Technologies | |||||
|
HFBR-1115T
Broadcom Limited
|
Check for Price | Yes | Obsolete | 1.308 µm | 1.27 µm | 1.38 µm | 5 V | LED | TRANSMITTER | IT ALSO HAS OPTICAL POWER OUTPUT IS 0.020 MILLIWATTS | ATM, FDDI | MMF | 9 µW | 5.5 V | 4.5 V | DIGITAL | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Matte Tin (Sn) | 9.8 mm | 12.19 mm | BROADCOM LTD | PLASTIC, DIP-16 | unknown | EAR99 | 8541.40.20.00 | ||||||
|
HFBR-1115T
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.308 µm | 1.27 µm | 1.38 µm | 5 V | LED | TRANSMITTER | IT ALSO HAS OPTICAL POWER OUTPUT IS 0.020 MILLIWATTS | ATM, FDDI | MMF | 9 µW | 5.5 V | 4.5 V | DIGITAL | e3 | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Matte Tin (Sn) | 9.8 mm | 12.19 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8541.40.20.00 | |||||
|
HFBR-1115T
Hewlett Packard Co
|
Check for Price | Transferred | 1.308 µm | 1.27 µm | 1.38 µm | 5 V | LED | TRANSMITTER | ATM, FDDI | MMF | 9 µW | 5.5 V | 4.5 V | DIGITAL | 70 °C | ST CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.8 mm | 12.19 mm | HEWLETT PACKARD CO | DIP | unknown |