Filter Your Search
1 - 2 of 2 results
|
HFA3842AIN-TK
Intersil Corporation
|
Check for Price | No | Obsolete | PCMCIA; USB | 16 | 10 | 1.375 MBps | 50 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, BYTE; ETHERNET | YES | 1 | 45 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | INTERSIL CORP | QFP | 14 X 20 MM, PLASTIC, MS-026BHB, LQFP-128 | 128 | not_compliant | 8542.31.00.01 | ||
|
HFA3842AIN
Intersil Corporation
|
Check for Price | No | Obsolete | PCMCIA; USB | 16 | 10 | 1.375 MBps | 50 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | SYNC, HDLC; SYNC, SDLC | YES | 1 | 45 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | e0 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 20 mm | INTERSIL CORP | QFP | 14 X 20 MM, PLASTIC, MS-026BHB, LQFP-128 | 128 | not_compliant | 8542.31.00.01 |