Filter Your Search
1 - 10 of 73 results
|
HFA35HB120CD
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 A | 95 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | AVALANCHE | FAST RECOVERY | 130 A | 1 | Not Qualified | R-MSFM-W3 | 260 | 40 | CATHODE | 3 | METAL | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | INFINEON TECHNOLOGIES AG | R-MSFM-W3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||
|
HFA35HB120SCS
Infineon Technologies AG
|
Check for Price | Active | 11 A | 135 ns | 83 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | AVALANCHE | GENERAL PURPOSE | 190 A | 1 | S-XSFM-P3 | TO-254AA | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | Infineon | |||||||||||||||||||||||||||
|
HFA35HB60A
Infineon Technologies AG
|
Check for Price | Active | 22 A | 2.25 V | 97 ns | 1 mA | 83 W | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | PD-CASE, SNUBBER DIODE | ULTRA FAST SOFT RECOVERY | 225 A | 1 | 480 V | S-CSFM-P3 | MIL-PRF-19500 | TO-254AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | compliant | |||||||||||||||||||||||
|
HFA35HB60SCS
Infineon Technologies AG
|
Check for Price | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HFA3524AIA96
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | BICMOS | 1 | Not Qualified | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | HARRIS SEMICONDUCTOR | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | PLL FREQUENCY SYNTHESIZER | TSSOP | TSSOP20,.25 | 15 mA | 5.5 V | 2.7 V | 3 V | INDUSTRIAL | |||||||||||||||||||||||||||
|
HFA35HB60CPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 30 A | 2 V | 88 ns | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 150 A | 1 | S-XSFM-P3 | TO-254AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||
|
HFA35HB60DPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 22 A | 1.7 V | 75 ns | 10 mA | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 2 | AVALANCHE | FAST RECOVERY | 225 A | 1 | Not Qualified | R-MSFM-W3 | 150 °C | -55 °C | 260 | 40 | ANODE AND CATHODE | 3 | METAL | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-MSFM-W3 | compliant | EAR99 | 8541.10.00.80 | 3 | ||||||||||||||||||||||
|
HFA35HB60CUPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 30 A | 2 V | 60 ns | 10 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | AVALANCHE | FAST RECOVERY | 150 A | 1 | Not Qualified | R-MSFM-W3 | 150 °C | -55 °C | 260 | 40 | CATHODE | 3 | METAL | RECTANGULAR | FLANGE MOUNT | WIRE | SINGLE | INTERNATIONAL RECTIFIER CORP | R-MSFM-W3 | compliant | EAR99 | 8541.10.00.80 | 3 | ||||||||||||||||||||||
|
HFA35HB120
Infineon Technologies AG
|
Check for Price | No | Active | 11 A | 3.9 V | 135 ns | 83 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1.2 kV | 2 | AVALANCHE | GENERAL PURPOSE | 190 A | 1 | Not Qualified | S-XSFM-P3 | e0 | TO-254AA | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | UNSPECIFIED | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | PIN/PEG | SINGLE | INFINEON TECHNOLOGIES AG | HERMETIC SEALED PACKAGE-3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
HFA3524AIA
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | BICMOS | 1 | Not Qualified | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | HARRIS SEMICONDUCTOR | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | PLL FREQUENCY SYNTHESIZER | TSSOP | TSSOP20,.25 | 15 mA | 5.5 V | 2.7 V | 3 V | INDUSTRIAL |