Filter Your Search
1 - 3 of 3 results
|
HFA1212IB
Intersil Corporation
|
Check for Price | No | Transferred | 15 mV | 240 MHz | 1100 V/us | 25 µA | 12.6 mA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | 15 µA | -5.5 V | 50 mA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
HFA1212IB
Rochester Electronics LLC
|
Check for Price | No | Active | 15 mV | 240 MHz | 1100 V/us | 25 µA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | -5.5 V | 50 mA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 8 | unknown | |||||||||
|
HFA1212IB
Harris Semiconductor
|
Check for Price | No | Transferred | 15 mV | 240 MHz | 1100 V/us | 25 µA | 12.6 mA | 2 | BUFFER | 5 V | -5 V | BIPOLAR | 15 µA | -5.5 V | 50 mA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 |