Filter Your Search
1 - 4 of 4 results
|
HFA1115IB
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
HFA1115IB
Harris Semiconductor
|
Check for Price | No | Transferred | 15 mV | 170 MHz | 1125 V/us | 7.3 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 15 µA | -5.5 V | 50 mA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
HFA1115IB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 170 MHz | 1125 V/us | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -5.5 V | 50 mA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | SOIC | 8 | |||||||||||||
|
HFA1115IB
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 225 MHz | 1660 V/us | 25 µA | 7.2 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 15 µA | -5.5 V | 50 mA | 5.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | SOIC-8 |