Parametric results for: HFA1103IB under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hfa1103ib
Select parts from the table below to compare.
Compare
Compare
HFA1103IB
Renesas Electronics Corporation
Check for Price Obsolete 40 mV 200 MHz 600 V/us 23 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CURRENT-FEEDBACK NO NO NO NO -6 V NO NO 6 V INDUSTRIAL NO R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.24 RECTANGULAR SMALL OUT LINE YES GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP unknown EAR99 8542.33.00.01 2017-10-20
HFA1103IB
Intersil Corporation
Check for Price No Obsolete 600 V/us 23 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6 V 6 V INDUSTRIAL 200000 R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTERSIL CORP not_compliant EAR99 8542.33.00.01 SOIC PLASTIC, MS-012-AA, SOIC-8 8
HFA1103IB
Harris Semiconductor
Check for Price No Transferred 600 V/us 23 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR INDUSTRIAL 200000 R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR unknown EAR99 8542.33.00.01 SOIC-8
HFA1103IB
Rochester Electronics LLC
Check for Price No Active 600 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V INDUSTRIAL 200000 R-PDSO-G8 COMMERCIAL e0 NOT APPLICABLE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS INC unknown SOIC SOP, 8