Filter Your Search
1 - 3 of 3 results
|
HF70ACC322513-TD25
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.5 A | 50 mΩ | 52 OHM Ω | SURFACE MOUNT | FERRITE CHIP | AEC-Q200 | 1 | 125 °C | -40 °C | 2 | TR, 7 INCH | 1.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||||
|
HF70ACC322513-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 50 mΩ | 52 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | 125 °C | -40 °C | 1210 | Chip Bead | 2 | TAPE AND REEL | 1.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 1210, 2 PIN | |||||
|
HF70ACC322513-TL
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 50 mΩ | 52 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1210 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 1.3 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | 1210 |