Filter Your Search
1 - 3 of 3 results
|
HF70ACC321611-TL
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 40 mΩ | 26 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e3 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | Tin (Sn) | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | 1206 | compliant | EAR99 | 8504.50.80.00 | |||||
|
HF70ACC321611-T
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 40 mΩ | 26 OHM Ω | SURFACE MOUNT | 100 MHz | 100 MHz | FERRITE CHIP | 1 | e2 | 125 °C | -40 °C | 1206 | Chip Bead | 2 | TAPE AND REEL | TIN NICKEL COPPER | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | 1206 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
HF70ACC321611-TD25
TDK Corporation
|
Check for Price | Yes | Obsolete | 1.5 A | 40 mΩ | 26 OHM Ω | SURFACE MOUNT | EMI FILTER(FERRITE CHIP) | AEC-Q200 | 1 | 125 °C | -40 °C | AEC-Q200 | 2 | TR, 7 INCH | 1.1 mm | 3.2 mm | 1.6 mm | TDK CORP | EIA STD PACKAGE SIZE 1206, 2 PIN | compliant | EAR99 | 8504.50.80.00 | TDK |