Filter Your Search
1 - 1 of 1 results
|
HF32FA/003-ZS2
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 3 V | 450 mW | 20 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 150 mA | 2.25 V | 150 mV | 3.9 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |