Filter Your Search
1 - 10 of 16 results
|
HF32FA-T/024-HSL2
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 24 V | 200 mW | 2.8 kΩ | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 1.2 V | 40.8 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||
|
HF32FA-T/012-HSL2
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 20.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||
|
HF32FA-T/012-HL2G
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 20.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||
|
HF32FA-T/012-HSL2G
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 20.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.41.00.20 | ||
|
HF32FA-T/024-HL1G
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 24 V | 200 mW | 2.8 kΩ | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 1.2 V | 40.8 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||
|
HF32FA-T/024-HSL1
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 24 V | 200 mW | 2.8 kΩ | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 18 V | 1.2 V | 40.8 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||
|
HF32FA-T/005-HSL2G
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 5 V | 200 mW | 125 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 3.75 V | 250 mV | 8.5 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||
|
HF32FA-T/003-HSL2
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 3 V | 200 mW | 45 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 2.25 V | 150 mV | 5.1 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||||||
|
HF32FA-T/012-HL1G
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 20.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||||
|
HF32FA-T/012-HSL1G
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 600 mV | 20.4 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 70 mΩ | Random | 1 GΩ | 8 ms | 4 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 105 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 4 | BOX; TUBE | 1 FORM A | NO | SOLDER | 10.1 mm | 12.7 mm | 17.6 mm | 17.6mm x 10.1mm x 12.7mm | 0.004000508001016002 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |