Filter Your Search
1 - 4 of 4 results
|
HF152F/012-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 360 mW | 400 Ω | 20 A | 400 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 4700VA@400VAC | 20A@400VAC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 16 mm | 20.6 mm | 21 mm | 21mm x 16mm x 20.6mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF152F/012-1H
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 360 mW | 400 Ω | 20 A | 400 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 4700VA@400VAC | 20A@400VAC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL | -40 °C | 85 °C | AC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | DUST PROOF | NO | SOLDER | 16 mm | 20.6 mm | 21 mm | 21mm x 16mm x 20.6mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | ||
|
HF152F/012-1HS
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 360 mW | 400 Ω | 20 A | 400 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 4700VA@400VAC | 20A@400VAC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL | -40 °C | 85 °C | AC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 16 mm | 20.6 mm | 21 mm | 21mm x 16mm x 20.6mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant | |||
|
HF152F/012-1HT
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 12 V | 360 mW | 400 Ω | 20 A | 400 V | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 9 V | 1.2 V | 15.6 V | 4700VA@400VAC | 20A@400VAC | 100 mΩ | Random | 100 MΩ | 10 ms | 5 ms | CQC; CUL; IEC 60335-1; UL; VDE | -40 °C | 85 °C | AC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | DUST PROOF | NO | SOLDER | 16 mm | 20.6 mm | 21 mm | 21mm x 16mm x 20.6mm | 0.0035052070104140214 inch | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | compliant |