Filter Your Search
1 - 10 of 216 results
|
HF14FF/060-1HF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 7 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 9 mA | 45 V | 6 V | 60 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/009-1HT
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 160 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 59 mA | 6.75 V | 900 mV | 9 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/006-1ZSTF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 68 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 88 mA | 4.5 V | 600 mV | 6 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/024-1HST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 1.1 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 22 mA | 18 V | 2.4 V | 24 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/024-1Z
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 1.1 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 22 mA | 18 V | 2.4 V | 24 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/012-1HF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 275 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 44 mA | 9 V | 1.2 V | 12 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/018-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 620 Ω | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 29 mA | 13.5 V | 1.8 V | 18 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/048-1ZST
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 4.17 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 11 mA | 36 V | 4.8 V | 48 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/048-1ZT
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 4.17 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 11 mA | 36 V | 4.8 V | 48 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||
|
HF14FF/048-1ZF
Xiamen Hongfa Electroacoustic Co.,Ltd.
|
Check for Price | Yes | Active | 530 mW | 4.17 kΩ | 10 A | 277 V | 30 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 11 mA | 36 V | 4.8 V | 48 V | 10A@277VAC | 10A@30VDC | 15 ms | 5 ms | CQC; CUL; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 26 mm | 29 mm | 29mm x 13mm x 26mm | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 |