Filter Your Search
1 - 10 of 24 results
|
HF2018-102Y2R0
TDK Corporation
|
Check for Price | Active | 250 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 100 MΩ | 105 °C | -20 °C | 17.5 mm | 22 mm | 21 mm | TDK CORP | unknown | |||||||||||
|
HF2018R-682Y0R8-01
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 280 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 6.8 MILLI HENRY | 2 kV | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | BOX | 17.5 mm | 22 mm | TDK CORP | unknown | |||||
|
HF2010A-UP
Soshin Electric Co Ltd
|
Check for Price | Contact Manufacturer | SINGLE PHASE EMI FILTER | SOSHIN ELECTRIC CO LTD | unknown | |||||||||||||||||||||
|
HF2018-253Y0R4
TDK Corporation
|
Check for Price | Active | 250 V | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 100 MΩ | 105 °C | -20 °C | 17.5 mm | 22 mm | 21 mm | TDK CORP | unknown | |||||||||||
|
HF2018-202Y1R5
TDK Corporation
|
Check for Price | Active | 250 V | 1.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 100 MΩ | 105 °C | -20 °C | 17.5 mm | 22 mm | 21 mm | TDK CORP | unknown | |||||||||||
|
HF2018R-402Y1R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 280 V | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 4 MILLI HENRY | 2 kV | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | BOX | 17.5 mm | 22 mm | TDK CORP | unknown | |||||
|
HF2015A-UP
Soshin Electric Co Ltd
|
Check for Price | Contact Manufacturer | SINGLE PHASE EMI FILTER | SOSHIN ELECTRIC CO LTD | unknown | |||||||||||||||||||||
|
HF2010A-UPF
Soshin Electric Co Ltd
|
Check for Price | Contact Manufacturer | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.2 mA | 60Hz Hz | EN; TUV; UL | 50 °C | -20 °C | 35 mm | 87 mm | 57 mm | SOSHIN ELECTRIC CO LTD | unknown | ||||||||||
|
HF2018R-102Y2R0-01
TDK Corporation
|
Check for Price | Yes | Yes | Obsolete | 280 V | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1 MILLI HENRY | 2 kV | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | BOX | 17.5 mm | 22 mm | TDK CORP | unknown | TDK | ||||
|
HF2018-682Y0R8
TDK Corporation
|
Check for Price | Active | 250 V | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 2 kV | 100 MΩ | 105 °C | -20 °C | 17.5 mm | 22 mm | 21 mm | TDK CORP | unknown |