Filter Your Search
1 - 5 of 5 results
|
HEV20N-P-DC12V
Panasonic Electronic Components
|
Check for Price Buy | Active | 12 V | 75 Ω | 1 kV | 20 A | DPST | LATCHED | DC | 8.4 V | 600 mV | 13.2 V | 20A@1000VDC | 100 mΩ | Random | 1 GΩ | 30 ms | 10 ms | UL; VDE | -40 °C | 85 °C | DC | Silver Nickel | 10 | 2 FORM A | SOLDER | 41 mm | 39.4 mm | 50 mm | 50mm x 41mm x 39.4mm | 0.005300990601981204 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.75 | ||
|
HEV20N-P-DC6V
Panasonic Electronic Components
|
Check for Price Buy | Active | 6 V | 18.8 Ω | 1 kV | 20 A | DPST | LATCHED | DC | 4.2 V | 300 mV | 6.6 V | 20A@1000VDC | 100 mΩ | Random | 1 GΩ | 30 ms | 10 ms | UL; VDE | -40 °C | 85 °C | DC | Silver Nickel | 10 | 2 FORM A | SOLDER | 41 mm | 39.4 mm | 50 mm | 50mm x 41mm x 39.4mm | 0.005300990601981204 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.75 | ||
|
HEV20N-P-DC15V
Panasonic Electronic Components
|
Check for Price Buy | Active | 15 V | 117 Ω | 1 kV | 20 A | DPST | LATCHED | DC | 10.5 V | 750 mV | 16.5 V | 20A@1000VDC | 100 mΩ | Random | 1 GΩ | 30 ms | 10 ms | UL; VDE | -40 °C | 85 °C | DC | Silver Nickel | 10 | 2 FORM A | SOLDER | 41 mm | 39.4 mm | 50 mm | 50mm x 41mm x 39.4mm | 0.005300990601981204 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.75 | ||
|
HEV20N-P-DC24V
Panasonic Electronic Components
|
Check for Price Buy | Active | 24 V | 300 Ω | 1 kV | 20 A | DPST | LATCHED | DC | 16.8 V | 1.2 V | 26.4 V | 20A@1000VDC | 100 mΩ | Random | 1 GΩ | 30 ms | 10 ms | UL; VDE | -40 °C | 85 °C | DC | Silver Nickel | 10 | 2 FORM A | SOLDER | 41 mm | 39.4 mm | 50 mm | 50mm x 41mm x 39.4mm | 0.005300990601981204 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.75 | ||
|
HEV20N-P-DC9V
Panasonic Electronic Components
|
Check for Price Buy | Active | 9 V | 42.2 Ω | 1 kV | 20 A | DPST | LATCHED | DC | 6.3 V | 450 mV | 9.9 V | 20A@1000VDC | 100 mΩ | Random | 1 GΩ | 30 ms | 10 ms | UL; VDE | -40 °C | 85 °C | DC | Silver Nickel | 10 | 2 FORM A | SOLDER | 41 mm | 39.4 mm | 50 mm | 50mm x 41mm x 39.4mm | 0.005300990601981204 inch | PANASONIC CORP | compliant | EAR99 | 8536.49.00.75 |