Filter Your Search
1 - 9 of 9 results
|
HERF1607GH
Taiwan Semiconductor
|
$0.5847 | Yes | Active | 8 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | unknown | |||||||||||
|
HERF1607GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HERF1607G
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 8 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | IEC-134 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | TO-220AB | 3 | |||
|
HERF1607G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 1.7 V | 80 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 1 | 150 °C | -65 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | R-PSFM-T3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HERF1607GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HERF1607GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1.7 V | 80 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 800 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101; UL RECOGNIZED | TO-220AB | 150 °C | -55 °C | 260 | 10 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HERF1607GC00TUC
Fagor Electrónica
|
Check for Price | Yes | Active | e3 | 260 | MATTE TIN | FAGOR ELECTRONICA S COOP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
HERF1607GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 800 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HERF1607GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1.7 V | 80 ns | RECTIFIER DIODE | NO | 800 V | GENERAL PURPOSE | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 |