Parametric results for: HERF1607 under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
-
-
Manufacturer Part Number: herf1607
Select parts from the table below to compare.
Compare
Compare
HERF1607GH
Taiwan Semiconductor
$0.5655 Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 800 V 2 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-220AB 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN unknown
HERF1607GC0G
Taiwan Semiconductor
Check for Price Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 800 V 2 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 125 A 1 R-PSFM-T3 e3 UL RECOGNIZED TO-220AB 150 °C -55 °C 260 10 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
HERF1607CT
HY Electronic Corp
Check for Price Contact Manufacturer 8 A 1.7 V 60 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 800 V 2 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 TO-220AB 150 °C -55 °C ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HY ELECTRONIC CORP R-PSFM-T3 unknown EAR99 8541.10.00.80
HERF1607
HY Electronic Corp
Check for Price Contact Manufacturer 16 A 1.7 V 60 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 800 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 250 A 1 R-PSFM-T2 TO-220AC 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE HY ELECTRONIC CORP R-PSFM-T2 unknown EAR99 8541.10.00.80
HERF1607G
Fagor Electrónica
Check for Price Yes Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 800 V 2 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 125 A 1 Not Qualified R-PSFM-T3 e3 IEC-134 TO-220AB 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP R-PSFM-T3 compliant EAR99 8541.10.00.80 TO-220AB 3
HERF1607G
Taiwan Semiconductor
Check for Price Yes Active 16 A 1.7 V 80 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 800 V 2 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 125 A 1 Not Qualified R-PSFM-T3 e3 UL RECOGNIZED TO-220AB 1 150 °C -65 °C 260 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD R-PSFM-T3 compliant EAR99 8541.10.00.80
HERF1607GC0
Taiwan Semiconductor
Check for Price Yes Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 800 V 2 FREE WHEELING DIODE, HIGH RELIABILITY EFFICIENCY 125 A 1 R-PSFM-T3 e3 UL RECOGNIZED TO-220AB 150 °C -55 °C 260 10 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80
HERF1607GHC0G
Taiwan Semiconductor
Check for Price Active 8 A 1.7 V 80 ns 10 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 800 V 2 LOW POWER LOSS EFFICIENCY 125 A 1 R-PSFM-T3 e3 AEC-Q101; UL RECOGNIZED TO-220AB 150 °C -55 °C 260 10 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD ITO-220AB, 3 PIN compliant EAR99 8541.10.00.80
HERF1607GC00TUC
Fagor Electrónica
Check for Price Yes Active 8 A 1.7 V 80 ns 10 µA SILICON 800 V RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 800 V 2 FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 125 A 1 800 V R-PSFM-T3 e3 MIL-STD-750 TO-220AB 150 °C -65 °C 260 ISOLATED 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAGOR ELECTRONICA S COOP compliant EAR99
HERF1607GA
Taiwan Semiconductor
Check for Price Yes Obsolete 16 A 1.7 V 80 ns RECTIFIER DIODE NO 800 V GENERAL PURPOSE 125 A R-PSFM-T3 TO-220AB 1 150 °C 260 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99