Parametric results for: HER508G under Rectifier Diodes

Filter Your Search

1 - 10 of 21 results

|
-
-
-
Manufacturer Part Number: her508g
Select parts from the table below to compare.
Compare
Compare
HER508G
Formosa Microsemi Co Ltd
Check for Price Active 5 A 1.85 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 EFFICIENCY 200 A 1 O-PALF-W2 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FORMOSA MICROSEMI CO LTD compliant EAR99 8541.10.00.80 Formosa Microsemi
HER508GC1
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 5 A 1.7 V 75 ns 2.5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80 O-PALF-W2
HER508G-T
Rectron Semiconductor
Check for Price Yes Active 5 A 1.7 V 75 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 150 A 1 1 kV O-PALF-W2 e3 DO-201AD 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD compliant EAR99 8541.10.00.80 Rectron
HER508G
Yangzhou Yangjie Electronics Co Ltd
Check for Price Yes Active 5 A 1.7 V 75 ns 2.5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY EFFICIENCY 150 A 1 O-PALF-W2 e3 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80 DO-27, 2 PIN
HER508G-H
Formosa Microsemi Co Ltd
Check for Price Active 5 A 1.85 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 EFFICIENCY 200 A 1 O-PALF-W2 DO-201AD 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FORMOSA MICROSEMI CO LTD unknown EAR99 8541.10.00.80 O-PALF-W2
HER508GP-BP-HF
Micro Commercial Components
Check for Price Yes Active 5 A 1.7 V 75 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY EFFICIENCY 200 A 1 O-PALF-W2 e3 DO-201AD 1 150 °C -65 °C 260 5 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
HER508G
LRC Leshan Radio Co Ltd
Check for Price Yes Contact Manufacturer 5 A 1.85 V RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 125 A 1 O-PALF-W2 DO-201AD 150 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LESHAN RADIO CO LTD unknown EAR99
HER508(G)
Luguang Electronic Technology Co Ltd
Check for Price Active DO-27 DO-27
HER508G-F
Rectron Semiconductor
Check for Price Yes Active 5 A 1.7 V 75 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 150 A 1 1 kV O-PALF-W2 e3 DO-201AD 150 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD compliant EAR99 8541.10.00.80
HER508G
Daco Semiconductor Co Ltd
Check for Price Contact Manufacturer 5 A 1.7 V 75 ns 10 µA SILICON 1 kV RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 1 kV O-PALF-W2 DO-201AD 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DACO SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.80