Filter Your Search
1 - 10 of 13 results
|
HER506H31-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER506H34
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER506H36-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||
|
HER506H31
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||
|
HER506H36-4
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER506H32-1
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER506H35
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||
|
HER506H32
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER506-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 5 A | 1.85 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 200 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||
|
HER506H33
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 |