Filter Your Search
1 - 10 of 14 results
|
HER303T&A
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
HER303T-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | 150 °C | ISOLATED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
HER303-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | |||||||
|
HER303-T3-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e3 | DO-201AD | 2 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||
|
HER303-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
HER303-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | ||||||
|
HER303-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 3 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 150 A | 1 | O-PALF-W2 | e0 | DO-201AD | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | DO-201AD | PLASTIC PACKAGE-2 | 2 | 8541.10.00.80 | |||||||
|
HER303-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | ULTRA FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | O-PALF-W2 | 8541.10.00.80 | |||||||||||||
|
HER303-T3
Sensitron Semiconductors
|
Check for Price | No | No | Active | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | DO-201AD | O-PALF-W2 | 2 | 8541.10.00.80 | |||||||||
|
HER303-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.80 |