Filter Your Search
1 - 7 of 7 results
|
HER301G-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
HER301G-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 3 A | 950 mV | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER301G-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 3 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-201AD | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER301G-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
HER301GB0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
HER301GB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 125 A | 1 | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER301GB-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 1 | O-PALF-W2 | DO-27 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |