Filter Your Search
1 - 1 of 1 results
|
HER201G-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 1 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | EFFICIENCY | 60 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 |