Filter Your Search
1 - 2 of 2 results
|
HER201-F
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1 V | 50 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
HER201-F-HF
Rectron Semiconductor
|
Check for Price | Active | 2 A | 1 V | 50 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 |