Filter Your Search
1 - 10 of 73 results
|
HER1603G
Sensitron Semiconductors
|
Check for Price | No | No | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER1603GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER1603GC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
HER1603CS-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | TO-263 | PLASTIC, D2PAK-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER1603G-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | TO-220AC | R-PSFM-T2 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
HER1603GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 200 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HER1603G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
HER1603G
RFE International Inc
|
Check for Price | Contact Manufacturer | 16 A | 1.3 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 125 A | 1 | 125 °C | RFE INTERNATIONAL INC | compliant | EAR99 | |||||||||||||||||||||||||||||
|
HER1603
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 16 A | 1 V | 60 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 250 A | 1 | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER1603C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS, HIGH RELIABILITY | EFFICIENCY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-220AB | TO-220, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.80 |