Filter Your Search
1 - 10 of 13 results
|
HER1601GH
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | |||||||||||||||||||||||||||||||||||||||||
|
HER1601G
RFE International Inc
|
Check for Price | Contact Manufacturer | 16 A | 1.3 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 125 A | 1 | 125 °C | RFE INTERNATIONAL INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
HER1601GHC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER1601GC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
HER1601GC0G
Taiwan Semiconductor
|
Check for Price | Active | 8 A | 1 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
HER1601G
Sensitron Semiconductors
|
Check for Price | No | No | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-220AC | R-PSFM-T2 | 3 | ||||||||||
|
HER1601GD
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 50 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
HER1601G-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | TO-220AC | R-PSFM-T2 | 3 | ||||||||||||
|
HER1601G
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Obsolete | 16 A | 1 V | 50 ns | 10 µA | SILICON | 50 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 50 V | 2 | HIGH RELIABILITY | EFFICIENCY | 125 A | 1 | 50 V | R-PSFM-T3 | MIL-STD-202 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
HER1601GA
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 16 A | 1 V | 50 ns | RECTIFIER DIODE | NO | 50 V | 125 A | 1 | 150 °C | 260 | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 |